
Linear Hall Effect Sensor IC, SOT-23 package, offering analog voltage output. Operates with a supply voltage range of 2.7V to 6.5V, featuring a nominal supply current of 10mA. Maximum output current is 1.5mA, with a response time of 3µs. Designed for surface mounting, this component functions across an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SS39ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS39ET technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.2mm |
| Height | 1.45mm |
| Leakage Current | 10uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 500mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 6V |
| Output Current | 1.5mA |
| Output Type | Analog Voltage |
| Output Voltage | 1.75mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | No |
| Series | SS39ET |
| Switching Current | 1.5mA |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS39ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
