
Hall Effect Sensor, -17mT Min, 17mT Max, 20mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SS40A-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS40A-T2 technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | SS40 |
| Supply Current | 6.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS40A-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
