
The SS443A-S is a surface mount hall effect sensor from Honeywell, operating between -40°C and 150°C. It has a maximum output current of 20mA and a maximum supply voltage of 30V. The device is RoHS compliant and available in a package quantity of 500 units per bag. The sensor is designed for use in various applications, including those requiring high temperature operation.
Sign in to ask questions about the Honeywell SS443A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS443A-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 7.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
