
The SS443A-SP unipolar switch from Honeywell is a surface-mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 20mA and a maximum supply voltage of 30V. The switch is designed for through-hole mounting and is available in a tape and reel packaging with 1000 units per package. The SS443A-SP is compliant with RoHS regulations and is part of the SS400 series.
Sign in to ask questions about the Honeywell SS443A-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS443A-SP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
