
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Honeywell SS449A-R technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 150°C |
| Max Output Current | 20mA |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.