
The SS449A-S is a unipolar switch from Honeywell, operating within a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 30V and a maximum output current of 20mA. The device is packaged in SMD/SMT format and is available in quantities of 500 per bag. The SS449A-S is RoHS compliant and suitable for use in applications requiring a linear, latching, or omnipolar switch.
Sign in to ask questions about the Honeywell SS449A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS449A-S technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
