Sign in to ask questions about the Honeywell SS449A-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS449A-SP technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 150°C |
| Max Output Current | 20mA |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
