
The SS449A-T2 is a TO-92-3 packaged Hall Effect / Magnetoresistive IC from Honeywell. It operates within a temperature range of -40°C to 150°C and is supplied with a maximum voltage of 30V. The device has a nominal supply current of 10mA and a maximum output current of 20mA. The SS449A-T2 is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell SS449A-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS449A-T2 technical specifications.
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
