Sign in to ask questions about the Honeywell SS460S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS460S technical specifications.
| Package/Case | TO-92 |
| Leakage Current | 10uA |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 3.5mA |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 20mA |
| Termination | PC Pin |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS460S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
