
Linear, Latching, Omnipolar Hall Effect Sensor IC with a 20mA maximum output current. Features a wide operating supply voltage range from 3.8V to 30V DC, with a nominal supply current of 10mA. This through-hole mounted component operates between -40°C and 150°C, offering a 400mV maximum output voltage. The radial package measures 4.1mm in length, 3mm in width, and 1.6mm in height, with a 1.5mm thickness. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SS461A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A technical specifications.
| Package/Case | Radial |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Contacts | 10 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS400 |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
