Sign in to ask questions about the Honeywell SS461A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A-R technical specifications.
| Max Operating Temperature | 150°C |
| Max Output Current | 20mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
