
The SS461A-S is a linear latching omnipolar Hall effect IC from Honeywell, suitable for surface mount or through hole mounting. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 30V and a nominal supply current of 10mA. It can provide an output current of up to 20mA.
Sign in to ask questions about the Honeywell SS461A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
