The SS461A-SP is a linear Hall effect IC from Honeywell, operating within a temperature range of -40°C to 150°C. It has a nominal supply current of 10mA and an operating supply current of 10mA. The device is RoHS compliant and available in a package quantity of 500, packaged in tape and reel. It is designed for use in magnetic sensors applications.
Sign in to ask questions about the Honeywell SS461A-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A-SP technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 7.5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.