
The SS461A-T2 is a Hall effect IC with linear latching omnipolar operation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device operates at a nominal supply current of 10mA and a maximum output current of 20mA. It is packaged in a TO-226-3 package and is available in quantities of 5000. The SS461A-T2 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell SS461A-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A-T2 technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
