
The SS461A-T3 is a linear hall effect sensor from Honeywell, packaged in a TO-226-3 case and designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a supply current of 10mA. The device is RoHS compliant and has a maximum output current of 20mA. It is part of the SS400 series and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Honeywell SS461A-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS461A-T3 technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461A-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
