
Omnipolar Hall Effect IC sensor with latching logic function, operating from 3V to 24V supply voltage and delivering up to 20mA output current. Features a wide operating temperature range of -40°C to 150°C and a low leakage current of 10µA. This integrated circuit is available in a TO-92 package, supporting both through-hole and surface mount configurations. RoHS compliant and designed for automotive applications.
Honeywell SS461R technical specifications.
| Package/Case | TO-92 |
| Height | 0.118inch |
| Leakage Current | 10uA |
| Length | 0.161inch |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS461R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
