
Integrated circuit Hall effect sensor with latching logic function. Features a 3-pin radial package for through-hole PCB mounting, operating from 3.8V to 30V DC supply voltage. Delivers up to 20mA output current with a maximum output voltage of 400mV. Offers a wide operating temperature range from -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Honeywell SS466A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS466A technical specifications.
| Package/Case | Radial |
| Current Rating | 7.5mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 10mA |
| Number of Contacts | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS400 |
| Termination | Solder |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS466A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
