
This surface mount Hall effect sensor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3.8V and 30V and has a nominal supply current of 10mA. The sensor has a maximum output current of 20mA and a leakage current of 10uA. It is available in a radial package and is not RoHS compliant.
Sign in to ask questions about the Honeywell SS466A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS466A-L technical specifications.
| Package/Case | Radial |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS466A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
