
The SS466A-T2 is a TO-92-3 packaged linear hall effect sensor from Honeywell, rated for operation between -40°C and 150°C. It can supply up to 20mA of current and operate within a 3.8V to 30V voltage range. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Honeywell SS466A-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS466A-T2 technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS466A-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
