Sign in to ask questions about the Honeywell SS494B-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS494B-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 10.5V |
| Output Voltage | -400mV |
| Packaging | Bag |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS494B-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
