
The SS495A1-L is a specialized analog IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.5mA and a maximum supply voltage of 10.5V. The IC is mounted through a hole and is packaged in bulk. It is compliant with RoHS regulations and has a response time of 3us.
Sign in to ask questions about the Honeywell SS495A1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS495A1-L technical specifications.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 10.5V |
| Output Voltage | -400mV |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
