
The SS495A1-S is a surface mount analog voltage IC from Honeywell, operating between 4.5V and 10.5V with a maximum output current of 10mA. It has a response time of 3us and is RoHS compliant. The IC is suitable for use in temperatures ranging from -40°C to 150°C.
Sign in to ask questions about the Honeywell SS495A1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS495A1-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.094mV/g |
| Series | SS490 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
