
The SS495A1-T2 is a specialized integrated circuit from Honeywell, designed to operate within a temperature range of -40°C to 150°C. It has a nominal supply current of 7mA and an operating supply voltage of 10.5V. The device has a response time of 3us and is RoHS compliant. It is a type of integrated circuit, categorized as a specialized IC, analog, and SIP package type.
Sign in to ask questions about the Honeywell SS495A1-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS495A1-T2 technical specifications.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7mA |
| Operating Supply Voltage | 10.5V |
| Output Voltage | -400mV |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A1-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
