
The SS495A2-SP is an integrated circuit with an analog voltage output, operating from a 10.5V supply and consuming a nominal 7mA current. It features a response time of 3us and a maximum output current of 10mA. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Honeywell SS495A2-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS495A2-SP technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Voltage | 10.5V |
| Output Type | Analog Voltage |
| Output Voltage | -400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | SS490 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A2-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
