
The SS496A-SP is an analog voltage IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The IC has a maximum output current of 10mA and a nominal supply current of 8.7mA. It is available in a surface mount and through hole package type and is RoHS compliant.
Sign in to ask questions about the Honeywell SS496A-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS496A-SP technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 8.7mA |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.1mV/g |
| Series | SS490 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496A-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
