
This Honeywell SS496A-T2 is an analog specialized IC with a SIP package, operating within a temperature range of -40°C to 150°C. It has a nominal supply current of 7mA and can operate with a supply voltage between 4.5V and 10.5V. The IC has a leakage current of 10uA and a response time of 3us.
Honeywell SS496A-T2 technical specifications.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Operating Supply Voltage | 10.5V |
| Output Current | 10mA |
| Output Voltage | -400mV |
| Package Quantity | 5000 |
| Packaging | Box |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
