
This analog voltage output IC has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 10mA and a maximum supply voltage of 10.5V. The IC is mounted through a hole and is RoHS compliant. The IC has a response time of 3us and a sensitivity of 0.075mV/g.
Honeywell SS496A1-T3 technical specifications.
| Package/Case | Radial |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.075mV/g |
| Series | SS490 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
