
The SS496B-T3 is a specialized IC from Honeywell, designed for operation in a wide temperature range of -40°C to 150°C. It has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The device features a response time of 3us and is RoHS compliant. It is available in a SIP-3 package and is suitable for through-hole mounting.
Sign in to ask questions about the Honeywell SS496B-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS496B-T3 technical specifications.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Operating Supply Voltage | 10.5V |
| Output Current | 10mA |
| Output Voltage | -400mV |
| Package Quantity | 5000 |
| Packaging | Box |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496B-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
