
Linear, Latching, Omnipolar Hall Effect Sensor IC, SOT-89 package, surface mount. Features a 20mA maximum output current and 10mA nominal supply current. Operates from 4.5V to 30V supply voltage with a typical operating voltage of 12V. Offers a wide operating temperature range from -40°C to 150°C and a low leakage current of 10µA. RoHS compliant and lead-free.
Honeywell SS511AT technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS500 |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS511AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
