
The SS526DT is a SOT-89-3 surface mount Hall effect IC from Honeywell, operating between -40°C and 125°C. It can supply up to 5mA at 5V and is not RoHS compliant. The device is available in quantities of 1000, packaged on tape and reel.
Honeywell SS526DT technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS526DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.