
Surface mount Hall effect sensor IC with unipolar sensing capability. Features a 20mA maximum output current and a 400mV maximum output voltage. Operates within a 3.8V to 30V supply voltage range, with a nominal supply current of 10mA. Packaged in SOT-89 for tape and reel distribution, this RoHS compliant component offers a 1.5µs response time and a wide operating temperature range of -40°C to 150°C.
Honeywell SS541AT technical specifications.
| Package/Case | SOT-89 |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Contacts | 2 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS5 |
| Supply Current | 7.5mA |
| Switching Current | 20mA |
| Termination | SMD/SMT |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS541AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
