
Linear Hall Effect Sensor IC, SOT-89 package, operating from 3.8V to 30V supply voltage. Features a 20mA maximum output current and a 10mA nominal supply current. This surface mount device offers a wide operating temperature range of -40°C to 150°C. RoHS compliant with a 1.37mm height.
Honeywell SS549AT technical specifications.
| Package/Case | SOT-89 |
| Height | 1.37mm |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Contacts | 1 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS5 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS549AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
