
Surface mount magnetoresistive sensor IC in a SOT-89 package, featuring a 100kHz bandwidth and digital output. Operates from a 3.8V to 30V supply voltage with a nominal supply current of 11mA. Offers a maximum output current of 20mA and a maximum output voltage of 400mV. Designed for operation between -40°C and 150°C, with dimensions of 4.4mm length, 2.5mm width, and 1.25mm height. RoHS compliant.
Honeywell SS552MT technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOT-89 |
| Color | Black |
| Height | 1.25mm |
| Leakage Current | 10uA |
| Length | 4.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Type | Integrated Circuit (IC) |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS552MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
