
Sensor/Transducer,
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Supply Current | 8.7mA |
| RoHS | Compliant |
