
Analog voltage output linear position sensor with a 3-pin SIP package. Features a 12.6V maximum supply voltage and operates within a -40°C to 125°C temperature range. Designed for through-hole PCB mounting with solder termination. Delivers 1mA output current and 4V output voltage.
Honeywell SS94A1 technical specifications.
| Package/Case | SIP |
| Current Rating | 30mA |
| Depth | 1.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.86mm |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6.6V |
| Mount | Through Hole, PCB |
| Output Current | 1mA |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 1mA |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
