The SS94A1B is a linear position sensor with an output voltage of 2.45V. It has a maximum supply voltage of 8V and a maximum output current of 1mA. The device is mounted through a hole and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in a bulk package quantity of 10. The sensor is part of the SS94 series from Honeywell.
Sign in to ask questions about the Honeywell SS94A1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS94A1B technical specifications.
| Package/Case | SIP |
| Current Rating | 17.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 8V |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Output Voltage | 2.45V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 17.5mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.