The SS94A1E is a linear hall effect sensor from Honeywell, packaged in a ceramic case and available in a bulk packaging quantity of 10. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1mA. The sensor is RoHS compliant and can be solder terminated. It is designed for use in applications where a linear, omnipolar output is required.
Honeywell SS94A1E technical specifications.
| Package/Case | Ceramic |
| Depth | 1.8mm |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 12.6V |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 1mA |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.