
The SS94A1F is a linear position sensor from Honeywell, packaged in a SIP format. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The sensor has a maximum supply voltage of 12.6V and a minimum supply voltage of 6.6V, with a maximum output current of 1mA. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Honeywell SS94A1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS94A1F technical specifications.
| Package/Case | SIP |
| Depth | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6.6V |
| Mount | Through Hole |
| Output Current | 1mA |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 2mA |
| Termination | PCB |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
