
Analog voltage output linear position sensor with a 3-pin SIP package. Features a 12.6V maximum supply voltage and a 6.6V minimum supply voltage, operating with a 30mA supply current. Offers a 1mA maximum output current and a 3.96V output voltage. Designed for through-hole mounting with PCB termination, this sensor operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Honeywell SS94A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS94A2 technical specifications.
| Package/Case | SIP |
| Current Rating | 30mA |
| Depth | 1.78mm |
| Diode Type | NOISE |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 6.6V |
| Max Supply Voltage | 12.6V |
| Mount | Through Hole |
| Output Current | 1mA |
| Output Type | Analog Voltage |
| Output Voltage | 3.96V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 1mA |
| Termination | PCB |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
