
The SS94A2C is a linear, latching, omnipolar Hall effect IC from Honeywell, packaged in a ceramic case with a through-hole mount. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 12.6V and a minimum supply voltage of 6.6V. The IC has a maximum output current of 1mA and a supply current of 30mA. It is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Honeywell SS94A2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SS94A2C technical specifications.
| Package/Case | Ceramic |
| Depth | 1.78mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 6.6V |
| Mount | Through Hole |
| Operating Supply Voltage | 12.6V |
| Output Type | Analog Voltage |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 1mA |
| Termination | PCB |
| Type | Integrated Circuit (IC) |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
