Honeywell SS94A2D technical specifications.
| Package/Case | Ceramic |
| Depth | 1.78mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 12.6V |
| Output Type | Analog Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS94 |
| Supply Current | 30mA |
| Switching Current | 1mA |
| Termination | PCB |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94A2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
