Honeywell SS94A2F technical specifications.
| Max Operating Supply Voltage | 12.6V |
| Maximum Output Current | 1mA |
| Min Operating Supply Voltage | 6.6V |
| Typical Operating Supply Voltage | 8V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.