
Hall Effect Sensor, -67mT Min, 67mT Max, 0.40V, Rectangular, Through Hole Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2mA |
| Max Supply Current | 11mA |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS94 |
| RoHS | Compliant |
