The SSCDAND001BASA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 1 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a 3.3V supply, with a maximum supply current of 2.1mA. It is designed for board mount applications and is packaged in a DIP module with 8 pins. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDAND001BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.