The TruStability SSC DIP pressure sensor from Honeywell features a 0.25% accuracy rating and operates within a temperature range of -40°C to 85°C. It is available in a DIP package with PC pin termination. The sensor is RoHS compliant and suitable for board mount applications. It is a vented gauge pressure sensor with a maximum operating pressure of 10PSI and a standard operating pressure of 1PSI.
Sign in to ask questions about the Honeywell SSCDAND001PGSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDAND001PGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDAND001PGSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.