The SSCDAND030PGSA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 30psi and an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1mA. The device is designed for board mount applications and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDAND030PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.