The SSCDAND060PGSA3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It can withstand maximum overload pressures of up to 120psi. The device requires a supply voltage of 3.6V, with a maximum supply current of 2.1mA. The SSCDAND060PGSA3 features an accuracy of ±0.25% and a response time of 0.46 seconds. It is suitable for use in air and gas media, and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDAND060PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.