The TruStability SSC DIP pressure sensor is a 0.25% accurate device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DIP package and features a barbed port style and a vented gauge pressure type. The sensor is RoHS compliant and suitable for board mount applications.
Honeywell SSCDAND100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.