
The TruStability SSC pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It is designed for board mount applications and features a DIP package. The sensor is RoHS compliant and suitable for use with a 5V operating supply voltage.
Honeywell SSCDAND150PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.