The SSCDAND250MG7A3 is a gage pressure sensor from Honeywell, designed to measure pressures up to 0.25bar with an accuracy of ±0.25%. Operating within a temperature range of -40 to 85°C, this device requires a supply voltage of 3.3V, with a maximum supply current of 2.1mA. The sensor is available in an 8-pin DIP module package, suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCDAND250MG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.